Arrow Electronic Components Online

MAXREFDES1170

MAXREFDES1170, 24V/100mA, Iso-Buck DC-DC Converter Reference Design Using the MAX17681A

MAXREFDES1170 Image
MAXREFDES1170 Image
MAXREFDES1170 Schematic

Fabricante

Descripción

MAXREFDES1170, Reference Design for the MAX17681/MAX17681A is a high-voltage, high-efficiency, iso-buck DC-DC converter designed to provide isolated power up to 5W. The device operates over a wide 4.5V to 42V input and uses primary-side feedback to regulate the output voltage. The MAX17681/MAX17681A uses peak-current-mode control. Low-resistance, on-chip MOSFETs ensure high efficiency at full load while simplifying the PCB layout. The MAX17681/MAX17681A devices generate a well-regulated primary side voltage, which is then scaled by a suitable transformer turns ratio to derive isolated secondary output rails. While both the MAX17681 and MAX17681A support primary side overcurrent protection, the MAX17681A is an enhanced design that also supports robust secondary-side over-current protection

Partes asociadas

Número de parteTipo de filtroPartes AsociadasDescargar

DC to DC Converter and Switching Regulator Chip

Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 40.32V 5W 10-Pin TDFN EP T/R

DC to DC Converter and Switching Regulator Chip

Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.9V to 40.32V 5W 10-Pin TDFN EP T/R