AN25
LT1071, 100W Off-Line Switching Regulator
Descripción
LT1071, Power Supply Using Off-Line Switching Regulator Provides an Isolated 5V, 20A Output and Isolated 12V at 1A Outputs Include Operation Over 90V AC to 140V AC Input Range With 100W
Partes asociadas
| Número de parte | Tipo de filtro | Partes Asociadas | Descargar |
|---|---|---|---|
Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier 44V 8-Pin SOIC N T/R | ||
Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Bag | ||
Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier 44V 8-Pin PDIP N Tube | ||
Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier 44V 8-Pin SOIC N Tube | ||
Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier 44V 8-Pin SOIC N | ||
Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R | ||
Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Bag | ||
DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 40V 5.5A 100W 5-Pin(5+Tab) TO-220 Tube |