V18N02-10-LTC3100-Davesalerno
LTC3100, Multiple-input source 3.3V and 1.8V converter
Descripción
Circuit shows LTC3100, Multiple-input source 3.3V and 1.8V converter. LTC3100 is a high efficiency, 1.5MHz multi-channel DC/DC converter in a compact 3mm-3mm 0.75mm QFN package. It features a synchronous step-up (boost) DC/DC converter, a synchronous step-down (buck) DC/DC converter and low dropout linear regulator (LDO)
Partes asociadas
| Número de parte | Tipo de filtro | Partes Asociadas | Descargar |
|---|---|---|---|
PMIC Solutions | Buck Regulator with LDO 0.5V to 5V 16-Pin QFN EP Tube | ||
PMIC Solutions | Buck Regulator with LDO 0.5V to 5V 16-Pin QFN EP T/R |