Arrow Electronic Components Online

MAXREFDES114#

MAXREFDES114#, Isolated 24V to 5V, 10W Power Supply Reference Design

MAXREFDES114# Image
MAXREFDES114# Image
MAXREFDES114# Block Diagram
MAXREFDES114# Schematic

Fabricante

Descripción

MAXREFDES114#, Reference Design is an efficient active-clamp topology design with 24V input and a 5V output at 10W of power (2A). The design features the MAX17599, an active-clamp, current-mode PWM controller optimized for industrial supplies. This entire circuit fits on a 20mm x 40mm board

Partes asociadas

Número de parteTipo de filtroPartes AsociadasDescargar

Voltage References

V-Ref Adjustable 1.24V to 18V 15mA 3-Pin SOT-23 T/R

PWM and Resonant Controllers

Current Mode PWM Controller 4.9V 100mA 100kHz to 1000kHz 16-Pin TQFN EP T/R

PWM and Resonant Controllers

Current Mode PWM Controller 4.9V 100mA 100kHz to 1000kHz 16-Pin TQFN EP T/R