KYOCERA AVX Components Corporation009155002201006Raccordement d'alimentation
Conn Battery M 2 POS 2.5mm Solder ST SMD 2 Terminal 1 Port T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This battery 009155002201006 power connector from AVX is ideal for powering up your circuit. This M connector has 2power contacts that are plated with gold. This connector has a single port. It has a straight body orientation. It has a male type gender. Its pitch is 2.5 mm. This device has a maximum current rating of 3 A/contact. Its 2 terminals use the solder termination method. This product is 5 mm long, 3.9 mm tall and 5.4 mm deep.