KYOCERA AVX Components Corporation009276003021106Embases de raccordement et réceptacles PCB
Conn Wire to Board RCP 3 POS 2.5mm Solder RA Side Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Keep your connections strong with this 009276003021106 PCB terminal block from AVX utilizing clamps and screws. This F connector's 3 contacts that are made out of beryllium copper and plated with tin over nickel. It has a female type gender. It has a maximum voltage rating of 250 VAC. It has a right angle body orientation. This is a 1-row connector. Its pitch is 2.5 mm. This device has a maximum current rating of 6 A/contact. 009276003021106 is housed in nylon 4/6. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 7.5 mm long, 5 mm tall and 9 mm deep. Its wire is 18-24 AWG. It uses the solder termination method. This quick disconnect terminal has an operating temperature of -40 to 125 °C.