Littelfuse02810007HAccessoires de fusible
Fuse Block 5A 125VAC Through Hole Pin Bulk
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Often, this fuse holder 02810007H from Littelfuse is an essential additional feature when incorporating fuses into circuits. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product is 6.35 mm long, 6.6 mm tall and 7.11 mm deep.