ITT Corporation031-8555-115Contact de raccordement
Contact SKT 16S Size Crimp ST Cable Mount
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Connector Circular | |
SKT | |
Crimp | |
Straight | |
16S | |
Cable Mount |
A solid mechanical connection is ideal for any cable connection, this 031-8555-115 connector contact manufactured from ITT will get the job don. It has a socket type gender. It has a straight body orientation. This has a Connector Circular connector. It uses the crimp termination method.