KYOCERA AVX Components Corporation0402YJ100FBSTRCondensateur au silicium
Cap Silicon 10pF 16V 0±30ppm/°C 1% SMD 0402 125°C Automotive T/R
Compliant | |
Active | |
8532.29.00.40 | |
Automotive | Yes |
PPAP | Unknown |
10pF | |
1% | |
16VDC | |
Low | |
Yes | |
Flat | |
Surface Mount | |
2 | |
1 X 0.55 X 0.4 | |
0402 | |
-55 | |
125 | |
0±30 | |
Tape and Reel | |
1 | |
0.55 | |
0.4 |
If you need a capacitor with a high stability of capacitance when exposed to high heat or higher voltages then this 0402YJ100FBSTR metal film capacitor from AVX is the optimal choice. It can withstand a voltage of 16 VDC. It has 2 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1 mm long, 0.4 mm tall and 0.55 mm deep. This metal film capacitor has an operating temperature range of -55 °C to 125 °C. Its capacitance value is 10pF. It has a tolerance of 1%.