KYOCERA AVX Components Corporation0402ZC103KAT2ACondensateur céramique multicouche
Cap Ceramic 0.01uF 10V X7R 10% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.01uF | |
10% | |
10VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
12.5 | |
1 X 0.5 X 0.56 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
1 | |
0.5 | |
0.56(Max) |
This 0402ZC103KAT2A multilayer ceramic capacitor from AVX offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.01uF. This product is 1 mm long, 0.56(Max) mm tall and 0.5 mm deep. It has a tolerance of 10%.