Molex0430300004Contact de raccordement
Contact SKT Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0 Reel
Other Part Names : 559320710
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Power | |
SKT | |
Crimp | |
Straight | |
8.5 | |
10 | |
-40 | |
105 | |
30 | |
Reel | |
0.093 | |
11.25 | |
2.1 | |
1.91 | |
Micro-Fit 3.0™ | |
Cable Mount | |
26-30 |
Look no further! This 0430300004 connector contact from Molex will form a strong bind between your wire and the connection! It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This connector contact has an operating temperature range of -40 °C to 105 °C. This product is 11 mm long, 1.91 mm tall and 2.1 mm deep. Its wire is 26-30 AWG. It uses the crimp termination method.