Molex0449150011Raccordement téléphone et télécom
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6 Bag
Other Part Names : 702800720
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
RJ-45 | |
PL | |
8 | |
8 | |
1 | |
8 | |
Cat 6 | |
Crimp | |
Straight | |
1.5/Contact | |
125V | |
20 | |
500 | |
No | |
Brass | |
Bright Tin Over Copper | |
-40 | |
85 | |
Bag | |
Single | |
2.846 | |
11.69 | |
Cable Mount |
This rj-45 0449150011 telephone and telecom connector from Molex is the perfect connector for high-power applications. This PL connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a plug type gender. This connector has a single port. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 1.5 A/contact. 0449150011 is housed in clear polycarbonate. This cable has an operating temperature of -40 to 85 °C. It uses the crimp termination method. This product is 11.69 mm long and 22.48 mm.