Molex0512960894Raccordement FCC-FPC
Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD Easy-On™ T/R
Other Part Names : 760605166
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This ffc/fpc connector 0512960894 flexible circuit from Molex can operate as a flexible medium between two different planes or decks. This socket type connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This flexible flat cable has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 7.7 mm long, 1.3 mm tall and 4.3 mm deep. 0512960894 is housed in beige liquid crystal polymer.