Molex0522710979Raccordement FCC-FPC
Conn FPC Connector SKT 9 POS 1mm Solder RA SMD Easy-On™ T/R
Other Part Names : 762790408
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
FPC Connector | |
9 | |
1 | |
Solder | |
1 | |
Right Angle | |
SKT | |
0.5/Contact | |
50VAC|50VDC | |
100 | |
20 | |
-40 | |
85 | |
Tape and Reel | |
0.113 | |
7.4 | |
3 | |
Easy-On™ | |
Surface Mount |
This fpc connector 0522710979 flexible printed circuit from Molex can have discrete components built on it. Its pitch is 1 mm. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. This is a 1-row connector. This socket type connector's 9 contacts that are made out of phosphor bronze and plated with tin bismuth over nickel. This device has a maximum current rating of 0.5 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It uses the solder termination method. This flexible flat cable has an operating temperature of -40 to 85 °C. This product is 7.4 mm deep. 0522710979 is housed in natural nylon 4/6.