Molex0528081671Raccordement FCC-FPC
Conn FFC/FPC Connector SKT 16 POS 1mm Solder ST SMD Easy-On™ T/R
Other Part Names : 787760001
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Utilize FFC technology with this ffc/fpc connector 0528081671 flexible flat cable from Molex which can hold many transmission channels on a very narrow, very flat ribbon-like structure. It has a maximum voltage rating of 125 V. This is a 1-row connector. It has a straight body orientation. This socket type connector's 16 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 1 mm. This device has a maximum current rating of 0.5 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 19 mm long, 5.1 mm tall and 4.5 mm deep. 0528081671 is housed in natural thermoplastic. It uses the solder termination method. This flexible flat cable has an operating temperature of -20 to 80 °C.