KYOCERA AVX Components Corporation06031A1R0BAT2ACondensateur céramique multicouche

Cap Ceramic 1pF 100V C0G 0.1pF Pad SMD 0603 125°C T/R

This 06031A1R0BAT2A multilayer ceramic capacitor from AVX is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.9(Max) mm tall and 0.81 mm deep. Its capacitance value is 1pF.

A datasheet is only available for this product at this time.