KYOCERA AVX Components Corporation06031A6R8DAT2ACondensateur céramique multicouche
Cap Ceramic 6.8pF 100V C0G 0.5pF Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
6.8pF | |
0.5pF | |
100VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1.6 X 0.81 X 0.9 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.81 | |
0.9(Max) |
Do you need a non-polarized capacitor? This 06031A6R8DAT2A multilayer ceramic capacitor from AVX can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 6.8pF. This product is 1.6 mm long, 0.9(Max) mm tall and 0.81 mm deep.