KYOCERA AVX Components Corporation06031C821KAT2ACondensateur céramique multicouche

Cap Ceramic 820pF 100V X7R 10% Pad SMD 0603 125°C T/R

Since this 06031C821KAT2A multilayer ceramic capacitor from AVX has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 820pF. This product is 1.6 mm long, 0.86(Max) mm tall and 0.81 mm deep. It has a tolerance of 10%.

A datasheet is only available for this product at this time.