Syfer Technology0603J0500471JCTCondensateur céramique multicouche
Cap Ceramic 470pF 50V C0G 5% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
470pF | |
5% | |
50VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1.6 | |
0.8 | |
0.8(Max) | |
N/A | |
N/R |
You can't go wrong with this 0603J0500471JCT multilayer ceramic capacitor from Syfer Technology, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.6 mm long, 0.8(Max) mm tall and 0.8 mm deep. It has a tolerance of 5%. Its capacitance value is 470pF.