Molex0670688010Connector USB
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB 2.0 Tray
Other Part Names : 901481102
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Run your audio and video effectively with the usb type b 0670688010 audio and video connector from Molex. This RCP connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.5 mm. This connector has a single port. It has a receptacle type gender. It has a maximum voltage rating of 30 VAC. 0670688010 is housed in nylon. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tray format. This product is 12 mm long, 11 mm tall and 17 mm deep. This part has an operating temperature range of 0 °C to 50 °C. Its 4 terminals use the solder termination method.