Les plus vendues
KYOCERA AVX Components Corporation08053D104KAT2ACondensateur céramique multicouche
Cap Ceramic 0.1uF 25V X5R 10% Pad SMD 0805 85°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.1uF | |
10% | |
25VDC | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
12.5 | |
2.01 X 1.25 X 1.4 | |
0805 | |
-55 | |
85 | |
Tape and Reel | |
2.01 | |
1.25 | |
1.4(Max) |
Use AVX's 08053D104KAT2A multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.1uF. It has a tolerance of 10%. This product is 2.01 mm long, 1.4(Max) mm tall and 1.25 mm deep.