Les plus consultées
KYOCERA AVX Components Corporation08055C223KAT2ACondensateur céramique multicouche
Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.022uF | |
10% | |
50VDC | |
X7R | |
Standard | |
No | |
Temperature Stable Dielectric | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
2.01 X 1.25 X 0.94 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2.01 | |
1.25 | |
0.94(Max) | |
±0.2 | |
±0.2 |
With alternating layers of ceramic acting as the dielectric and electrodes, this 08055C223KAT2A multilayer ceramic capacitor from AVX achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2.01 mm long, 0.94(Max) mm tall and 1.25 mm deep. It has a tolerance of 10%. Its capacitance value is 0.022uF.