Molex0877159205Raccordement de bord de carte
Conn PCI Express Card Edge SKT 98 POS 1mm Solder ST Thru-Hole PCI Express Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
PCI Express Card Edge | |
SKT | |
PCI Express | |
1.57 | |
98 | |
2 | |
Solder | |
2 | |
Straight | |
2 Plastic Pegs | |
1.1/Contact | |
50VAC|50VDC | |
30 | |
-55 | |
85 | |
50 | |
Tray | |
5.467 | |
56 | |
8.85 | |
11.25 | |
3 | |
PCI Express | |
Through Hole |
Think of Molex's pci express card edge 0877159205 smart card connector the next time you need to cut costs, as this connector eliminates the need for a compatible male connector. This SKT connector's 98 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a socket type gender. It has a maximum voltage rating of 50 VDC|50VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 1.1 A/contact. This product is 11.25 mm tall. This component will be shipped in tray format. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 85 °C. 0877159205 is housed in black nylon 4/6.