JST Manufacturing08FM-1.0BT (LF)(SN)Raccordement FCC-FPC
Conn FFC/FPC Connector SKT 6 POS 1mm Solder ST Thru-Hole Box
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
FFC/FPC Connector | |
6 | |
2 | |
Solder | |
1 | |
Straight | |
SKT | |
0.5 | |
50VAC|50VDC | |
800 | |
30 | |
-25 | |
85 | |
Box | |
10 | |
3 | |
4.4 | |
Through Hole |
EDA / CAD Models |