HARTING09-06-000-6472Contact de raccordement
Contact SKT Crimp ST Cable Mount 16-20AWG T/R
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Connector Backplane | |
Power | |
SKT | |
Crimp | |
Straight | |
Tape and Reel | |
1.795 | |
20 | |
Cable Mount | |
16-20 |
This 09060006472 connector contact from Harting is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a socket type gender. It has a straight body orientation. This has a Connector Backplane connector. This product is 20 mm long. It uses the crimp termination method.