PHOENIX CONTACT0915069Disjoncteur
Circuit Breaker Thermomagnetic 2Pole 10A 250VAC/65VDC
Compliant with Exemption | |
EAR99 | |
Active | |
8536.20.00.20 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
This thermomagnetic 0915069 circuit breaker from Phoenix Contact will stop current flow upon detection of an electrical fault. The voltage rating is 250VAC|65VDC. This device has a current rating of 10. It has 2 poles. This part has an operating temperature range of -30 °C to 60 °C. This product is 82.5 mm long, 96 mm tall and 25 mm deep.