HARTING09180067001Câble plat

Flat Cable 6Conductors 28AWG 300VAC Gray 30.48m Reel

This flat cable 09180067001 flat cable by Harting is the perfect solution for routing electrical lines across a printed circuit without making any new lines on the board itself. This device has a maximum current rating of 1.3 A. Its cable is 30.48 m long. This flat cable has a temperature range of -20 °C to 105 °C. It has a gray jacket.

A datasheet is only available for this product at this time.