HARTING09185406903Embases de raccordement et réceptacles PCB
Conn Ejector Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
As an added safety precaution, the ejector 09185406903 header connector from Harting will prevent and protect components on your circuit board from accidentally touching each other. This M connector has 40 M contacts. Its pitch is 2.54 mm. It has a male type gender. This is a 2-row connector. It has a right angle body orientation. It uses the solder termination method. This product is 70.4 mm long, 8.5 mm tall and 25.75 mm deep.