HARTING09670007476Contact de raccordement
Contact SKT Crimp ST Cable Mount 24-28AWG Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Need a strong connection for your wires? This 09670007476 connector contact from Harting is the most traditional form of connections binding. It has a straight body orientation. It has a socket type gender. This has a Connector Rectangular connector. Its wire is 24-28 AWG. This product is 13.6 mm long. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. It uses the crimp termination method.