HARTING09670009915Accessoires de raccordement
Connector Accessories Slide Lock Straight Steel
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Have some wires? This slide lock 09670009915 connector accessory from Harting is a must to make a good solid connection. This product is 44.15 mm long, 12.5 mm tall and 11.9 mm deep.