Bel Fuse0ZCD0030FF2CFusible PTC réinitialisable
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 10A 1.5W 3s 1Ohm SMD Solder Pad 2920 T/R
Compliant | |
EAR99 | |
Obsolete | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
60VDC | |
10 | |
0.3 | |
0.6 | |
1 | |
2 | |
4.8 | |
1.5 | |
3@1.5A | |
Solder Pad | |
2 | |
-40 | |
85 | |
Tape and Reel | |
7.98 X 5.44 X 1.55 | |
7.98(Max) | |
5.44(Max) | |
1.55(Max) | |
Surface Mount | |
2920 |
Avoid delays in resuming normal operation with this 0ZCD0030FF2C PTC resettable fuse from Bel Fuse. This device has a maximum current rating of 10. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.98(Max) mm long, 1.55(Max) mm tall and 5.44(Max) mm deep.
EDA / CAD Models |