Micro Commercial Components1.5KE150CA-TPTVS
TVS Diode Single Bi-Dir 128V 1.5KW 2-Pin DO-201AE T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
143 | |
207 | |
128 | |
7.3 | |
5 | |
1 | |
1500 | |
-55 | |
175 | |
Tape and Reel | |
Diamètre | 5.3(Max) |
Installation | Through Hole |
Longueur du paquet | 9.5(Max) |
Carte électronique changée | 2 |
Nom de lemballage standard | DO |
Conditionnement du fournisseur | DO-201AE |
2 | |
Forme de sonde | Through Hole |
This 1.5KE150CA-TP TVS diode from Micro Commercial Components protects against overvoltages. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 207 V and minimum breakdown voltage is 143 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |