Amphenol10-101971-083Accessoires de raccordement
Connector Accessories Strain Relief 8 Shell Size Olive Drab Cadmium Finish
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
This specially designed strain relief 10-101971-083 connector accessory from Amphenol comes in a variety of shapes to conveniently house different types of wires and cables. It has a straight body orientation. This product is 20.62 mm deep. This part has an operating temperature of -55 to 125 °C.