Amphenol Communications Solutions10025026-10202TLFRaccordement de bord de carte
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
PCI Express Card Edge | |
SKT | |
PCI | |
1.57 | |
98 | |
2 | |
Solder | |
Cantilever Bellows | |
1 | |
Straight | |
Plastic Locating Post | |
1.1/Contact | |
300VAC | |
1000 | |
40 | |
-55 | |
85 | |
50 | |
Tray | |
65.8 | |
16.3 | |
8.8 | |
Edge Mount |
If you are in need of a connector that does not require an opposite male connector, look no further than the pci express card edge 10025026-10202TLF smart card connector from FCI. This SKT connector's 98 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 1 mm. This is a 2-row connector. It has a maximum voltage rating of 300 VAC. It has a socket type gender. This product is 8.8 mm tall. This device has a maximum current rating of 1.1 A/contact. The item will be shipped in tray orientation. This card edge connector has an operating temperature of -55 to 85 °C. 10025026-10202TLF is housed in black nylon. It uses the solder termination method.