Amphenol Communications Solutions10031077-011LFRaccordement SCSI
SAS 3.0 Connectors, Storage and Server Connector, 29 Position Vertical Press-Fit Receptacle
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sas 10031077-011LF SCSI connector from 10031077-011LF in order to interface with each other. This RCP connector's 29 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a maximum voltage rating of 500 VAC. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 1.5 A/contact. 10031077-011LF is housed in thermoplastic. This component will be shipped in tray format. This product is 45.75 mm long, 9.85 mm tall and 5.5 mm deep. Its 29 terminals use the press fit termination method.