Amphenol Communications Solutions10034249-101LFFace arrière de raccordement
AirMax VS®, Backplane Connectors, 3-Pair, 90 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
The daughter card 10034249-101LF backplane connector, developed by FCI, can provide you with a much faster transfer rate as opposed to other types of connectors. This HDR connector's 90 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2 mm. This is a 9-row connector. It has a header type gender. It has a right angle body orientation. It uses the solder termination method. This product is 21.9 mm long, 16.3 mm tall and 29.6 mm deep. 10034249-101LF is housed in natural thermoplastic.