Amphenol Communications Solutions10039755-10003TLFRaccordement de bord de carte

PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch

FCI's pci express card edge 10039755-10003TLF smart card connector is a great component to use if you are looking to reduce component cost. This SKT connector's 164 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2 mm. This is a 2-row connector. It has a maximum voltage rating of 300 VAC. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 1.1 A/contact. This product is 11.25 mm tall. This component comes in tray packaging, useful for fast picking and placing of your parts. 10039755-10003TLF is housed in black nylon. It uses the press fit termination method. This card edge connector has an operating temperature of -55 to 85 °C.

84 pièces: Livraison en 3 jours

    Total$63.90Price for 18

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 84 pièces
      • Price: $3.55