Amphenol Communications Solutions10056103-1050011LFFace arrière de raccordement
AirMax VS®, Backplane Connectors, 3-Pair, 90 -position, 2mm pitch, 10 column, Vertical Header
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
When you have numerous wires connected in parallel, then use this 10056103-1050011LF backplane connector from FCI to make sure all the data flows through. This HDR connector's 90 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2 mm. This is a 9-row connector. It has a straight body orientation. It has a header type gender. This product is 19.9 mm long, 12.45 mm tall and 18.4 mm deep. 10056103-1050011LF is housed in natural thermoplastic. It uses the press fit termination method.