Amphenol Communications Solutions10075025-G01-50ULFEmbases de raccordement et réceptacles PCB
Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 50 Positions - 2mm (0.079inch) - Vertical
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Reduce safety concerns with this shrouded 10075025-G01-50ULF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 50 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. It has a straight body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 2 mm. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 52 mm long, 5.9 mm tall and 6.1 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. 10075025-G01-50ULF is housed in black thermoplastic.