Amphenol Communications Solutions10114827-001LFContact de raccordement
1.25mm Wire-to-Board Connector System TERMINAL, TIN PLATING
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
SKT | |
Crimp | |
Straight | |
1 | |
125VAC|125VDC | |
20 | |
-40 | |
105 | |
Tape and Reel | |
3.3 | |
1.3 | |
Cable Mount | |
28-32 |
This 10114827-001LF connector contact from FCI will produce a strong wired connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 1 A. This has a Connector Headers and PCB Receptacles connector. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its wire is 28-32 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 3.3 mm long and 1.3 mm. It uses the crimp termination method.