Amphenol Communications Solutions10114830-10102LFEmbases de raccordement et réceptacles PCB
1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 2 Positions
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
2 | |
1 | |
Solder | |
1.25 | |
Right Angle | |
1/Contact | |
125VAC|125VDC | |
100 | |
20 | |
-40 | |
105 | |
30 | |
Tape and Reel | |
7.65 | |
5.3 | |
3.4 | |
Surface Mount |
Make strong and binding connections on your circuit boards by adopting this shrouded 10114830-10102LF connector from FCI. This HDR connector's 2 contacts that are made out of copper alloy and plated with tin. Its pitch is 1.25 mm. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 125 VDC|125VAC. This device has a maximum current rating of 1 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. 10114830-10102LF is housed in natural thermoplastic. This product is 7.65 mm long, 3.4 mm tall and 5.3 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.