Amphenol Communications Solutions10114830-10106LFEmbases de raccordement et réceptacles PCB
1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 6 Positions
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
6 | |
1 | |
Solder | |
1.25 | |
Right Angle | |
1/Contact | |
125VAC|125VDC | |
100 | |
20 | |
-40 | |
105 | |
30 | |
Tape and Reel | |
2.28 | |
12.65 | |
5.3 | |
3.4 | |
Surface Mount |
Mount this shrouded 10114830-10106LF header connector from FCI on a jumper post on your PCB to support physical configuration options. This HDR connector's 6 contacts that are made out of copper alloy and plated with tin. It has a right angle body orientation. Its pitch is 1.25 mm. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 125 VDC|125VAC. This device has a maximum current rating of 1 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. 10114830-10106LF is housed in natural thermoplastic. This product is 12.65 mm long, 3.4 mm tall and 5.3 mm deep.