Honeywell102TL2-7EBasculeur de commutateur
Switch Toggle (ON) OFF (ON) DPDT Locking Lever IWTS 7.5A 250VAC 250VDC 745.7VA Panel Mount with Threads
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Locking Lever | |
DPDT | |
(ON) OFF (ON) | |
Threaded | |
7.5@125VAC 28VDC | |
745.7@(CSA/UL) | |
28.96 | |
2 | |
9.65 | |
Panel Mount with Threads | |
IWTS | |
6 | |
9.65 | |
Complete/Environment-Proof/Panel/Body | |
Construction/N/A/Panel/Body | |
Complete/Environment-Proof/N/A/N/A | |
Straight | |
-65 | |
72 | |
15/32-32 | |
33.53 | |
11.94 | |
22.61 | |
37.34 | |
61.23 | |
33.53 | |
22.61 | |
78.23 |
This compact 102TL2-7E toggle switch from Honeywell makes it possible to turn on and off certain parts of your circuits. This device has a maximum current rating of 7.5 A @ 125VAC 28VDC. It has a DPDT configuration. This toggle switch has an operating temperature range of -65 °C to 72 °C. The 102TL2-7E toggle switch has an iwts termination style. This product is 33.53 mm long, 78.23 mm tall and 22.61 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.