Les plus consultées
Vishay109D227X9075K2E3Condensateur humide au tantale
Cap Tant Wet 220uF 75V 10%( 10.31 X 30.91mm) Axial 2.2 Ohm 125°C Tray
Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
220uF | |
10% | |
75VDC | |
2.2 | |
Standard | |
450 | |
10 | |
Polar | |
Elastomer | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
10.31 X 30.91 | |
-55 | |
125 | |
Tray | |
37.26 | |
30.91(Max) | |
10.31(Max) | |
0.64 |
A high permittivity can be achieved from using wet tantalum, this 109D227X9075K2E3 capacitor from Vishay does just that, allowing for high-grade usage. It can withstand a voltage of 75 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 10 μA. This component will be shipped in tray format. This product is 30.91(Max) mm long with a diameter of 10.31(Max) mm. Its capacitance value is 220uF. The 109D227X9075K2E3 wet slug tantalum capacitor has an axial termination style. It has a tolerance of 10%.
EDA / CAD Models |