Delta Electronics10DRCS5Power Line Filters
Power Line Filter 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
10 | |
250VAC | |
Flange Mount | |
Threaded Stud | |
95.2 | |
51.3 | |
38.6 |
Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this 10DRCS5 power line filter from Delta Electronics. This device has a maximum current rating of 10. It has an operating frequency of 50|60 Hz. The 10DRCS5 power line filter has a threaded stud termination style. This product is 95.2 mm long, 38.6 mm tall and 51.3 mm deep.