TE Connectivity10EH1Power Line Filters
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount Medical
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
This 10EH1 power line filter from TE Connectivity suppresses spurious energy from your electronic device that may otherwise escape. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 10. This power line filter has an operating temperature range of -10 °C to 40 °C. The 10EH1 power line filter has a quick connect termination style. This product is 64.2 mm long, 16.7 mm tall and 57.2 mm deep.
EDA / CAD Models |