Panasonic10SEP330MCondensateur en polymère d'aluminium
Cap Aluminum Polymer 330uF 10VDC 20%( 8 X 12mm) Radial 3.5mm 0.017 Ohm 3.95A 3000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
330uF | |
20% | |
10VDC | |
0.017 | |
Standard | |
3950 | |
660@2Min | |
3000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
3.5 | |
2 | |
Long Lead | |
8 X 12 | |
-55 | |
105 | |
Tape and Reel | |
0.6 | |
8 | |
12(Max) |
The Panasonic 10SEP330M conductive polymer aluminum solid capacitor is the ideal device for ensuring the safe operation of sensitive components within your electronic circuits. Users like its long lead wire form. It can withstand a voltage of 10 VDC. This part has a lead diameter of 0.6 mm. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 660@2Min μA. It has a tolerance of 20%. The 10SEP330M conductive polymer aluminum solid capacitor has a radial termination style. This product's terminal pitch is 3.5 mm. This product is 12(Max) mm tall with a diameter of 8 mm.
EDA / CAD Models |