Panasonic10SVP56MCondensateur en polymère d'aluminium
Cap Aluminum Polymer 56uF 10VDC 20%( 6.3 X 5.9mm) SMD 0.045 Ohm 1.7A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
By adding one of Panasonic's 10SVP56M conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. It can withstand a voltage of 10 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 5.9 mm tall with a diameter of 6.3 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 112@2Min μA.
EDA / CAD Models |