Panasonic10TPC68MECondensateur polymère au tantale
Cap Tant Polymer 68uF 10VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.1 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Polymer | |
68uF | |
20% | |
10VDC | |
0.1 | |
Standard | |
1100 | |
68 | |
Polar | |
10 | |
Low Profile | |
No | |
D2 | |
Molded | |
Flat | |
Surface Mount | |
2 | |
7.3 X 4.3 X 1.9 | |
7343-20 | |
85 to 105 | |
-55 | |
105 | |
Tape and Reel | |
7.3 | |
4.3 | |
1.9 |
EDA / CAD Models |