Mill-Max110-83-320-41-530000Prise de raccordement
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
20 | |
2 | |
2.54 | |
Solder | |
Straight | |
3 | |
100VAC|150VDC | |
10 | |
-55 | |
125 | |
100 | |
Tube | |
25.3 | |
10.16 | |
4.19 | |
Through Hole |
Cleanly connect multiple wires together by using this dip socket 110-83-320-41-530000 connector socket from Mill-Max Mfg. Corp. This SKT connector's 20 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. 110-83-320-41-530000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It is insulated with polychlorinated terphenyl. This product is 25.3 mm long, 4.19 mm tall and 10.16 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C.